Aluminum Polymer Capacitor, 680µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 20mΩ ESR and 2.9A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a rated life of 4000 hours. Surface mountable with SMD/SMT termination, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1A681MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1A681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 8mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1A681MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.