Aluminum polymer capacitor, 680µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low ESR of 16mΩ, ripple current capability of 3.5A, and a maximum operating temperature of 125°C. Surface mountable with dimensions of 8mm diameter and 10mm height, packaged in tape and reel. Designed for automotive applications with a 4000-hour life rating.
Checking distributor stock and pricing after the page loads.
Nichicon PCR1A681MCL6GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 10mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.