Surface mount aluminum electrolytic capacitor featuring 220µF capacitance and 16V DC rated voltage. Offers 30mΩ ESR and 1.5A ripple current capability. Operating temperature range spans -55°C to 125°C with a 4000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.017637oz |
| RoHS | Compliant |