Aluminum Polymer Capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features low ESR of 17mΩ, ripple current capability of 3.4A, and a maximum operating temperature of 125°C. Surface mount design with 8mm diameter and 10mm height, packaged in tape and reel. Suitable for automotive applications with a rated life of 4000 hours.
Sign in to ask questions about the Nichicon PCR1C471MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1C471MCL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 10mm |
| Height - Seated (Max) | 0.398inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1C471MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.