Aluminum Polymer Capacitor, 560µF capacitance, 16V DC voltage rating, and 20% tolerance. Features low 16mΩ ESR and 3.8A ripple current capability. Operates from -55°C to 125°C with a 4000-hour life expectancy. Surface mountable with 8mm diameter and 12mm height, packaged in tape and reel.
Sign in to ask questions about the Nichicon PCR1C561MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1C561MCL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12mm |
| Height - Seated (Max) | 0.504inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.8A |
| Ripple Current (AC) | 3.8A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1C561MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.