Surface mount aluminum electrolytic capacitor featuring 680µF capacitance and a 16V DC rated voltage. This polarized capacitor offers a low ESR of 19mΩ and a ripple current rating of 3.2A. Operating across a wide temperature range from -55°C to 125°C, it boasts a 4000-hour life expectancy. The component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1C681MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1C681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1C681MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.