This 100uF radial aluminum electrolytic capacitor has a voltage rating of 20V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial case with a diameter of 6.3mm and a height of 5.9mm. It is compliant with RoHS regulations and has a leakage current of 3uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 5.9mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 3uA |
| Length | 6.6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |