Aluminum Polymer Capacitor, 330µF capacitance, 20V DC rated voltage, and 20% tolerance. Features low ESR of 23mΩ and ripple current capability of 2.6A. Operates across a wide temperature range from -55°C to 125°C with a lifespan of 4000 hours. Surface mountable in a 10x8mm package with a 4.6mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 8mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.029983oz |
| RoHS | Compliant |