330µF, 20V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 19mΩ ESR and 3.3A ripple current capability. Designed for surface mount applications with a 3333 chip package and 8.3mm depth, 8mm diameter, and 10mm height. Operates across a wide temperature range from -55°C to 125°C, offering 4000 hours of life. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 10mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.026455oz |
| RoHS | Compliant |