This polarized aluminum electrolytic capacitor offers 470µF capacitance with a 20V DC rating and ±20% tolerance. Featuring a low 18mΩ ESR and 3.5A ripple current capability, it operates from -55°C to 125°C with a 4000-hour life expectancy. Designed for surface mount applications, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1D471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 12mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1D471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.