Cap Aluminum Polymer 56uF 20VDC 20% (5 X 6mm) SMD 0.07 Ohm 700mA 4000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCR1D560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 5.9mm |
| Lead Pitch | 1.6mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.