Surface mount aluminum electrolytic capacitor, polarized, solid polymer construction, offering 680µF capacitance with a ±20% tolerance. Features a 20V DC rated voltage, 14mΩ ESR, and 4.2A ripple current capability. Operates across a wide temperature range from -55°C to +125°C with a rated life of 4000 hours. This RoHS compliant component is supplied in tape and reel packaging.
Nichicon PCR1D681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 12.7mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1D681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.