Aluminum Polymer Capacitor, 100µF capacitance, 25V DC rated voltage, and 20% tolerance. Features low ESR of 27mΩ and ripple current capability of 1.6A. Operates across a wide temperature range from -55°C to 125°C with a rated life of 4000 hours. Surface mountable in a 6.3mm diameter by 8mm height package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |