220µF, 25VDC polymer aluminum electrolytic capacitor for surface mount applications. Features 20% tolerance, 20mΩ ESR, and 3.2A ripple current. Operates from -55°C to 125°C with a 4000-hour life rating. Dimensions are 8mm diameter and 10mm height, with an 8.3mm depth and 3.2mm lead pitch. Packaged in tape and reel.
Nichicon PCR1E221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Height - Seated (Max) | 0.398inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1E221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.