Aluminum Polymer Capacitor, 270µF capacitance, 25VDC voltage rating, and 20% tolerance. Features a low ESR of 19mΩ and a ripple current capability of 3.3A. Operates across a wide temperature range from -55°C to 125°C with a lifespan of 4000 hours. Surface mountable with SMD/SMT termination, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1E271MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1E271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 11.9mm |
| Height - Seated (Max) | 0.476inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 8.3mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 3.3A |
| Ripple Current (AC) | 3.3A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1E271MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.