Aluminum Polymer Capacitor, 33µF capacitance, 25V DC rated voltage, and 20% tolerance. Features low 75mΩ ESR and 700mA ripple current capability. Operates from -55°C to 125°C with a 4000-hour life rating. Surface mountable in a 5x6mm package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 6mm |
| Lead Pitch | 1.6mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |