330µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 20mΩ ESR and 3.1A ripple current capability. Designed for surface mount applications with a radial package, measuring 10mm in diameter and 10.3mm in depth. Operates across a wide temperature range from -55°C to 125°C, offering 4000 hours of life. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1E331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1E331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.