Surface mount aluminum electrolytic capacitor, polarized, featuring 470µF capacitance and 25V DC rated voltage. Offers 20% tolerance, 15mΩ ESR, and 4.1A ripple current. Operates across a -55°C to 125°C temperature range with a 4000-hour life rating. RoHS compliant, packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon PCR1E471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1E471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 12.7mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1E471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.