A Conductive Polymer Aluminum Solid Electrolytic Capacitor, designed for high reliability, features a 120 µF capacitance at 50 VDC with a ±20% tolerance. Key specifications include an ultra-low ESR of 25 mOhms (100kHz, 20°C) and a high ripple current capability of 3000 mA (100kHz, 125°C). Engineered for demanding environments, it boasts a 4000-hour lifetime at 125°C and operates across a wide -55°C to +125°C temperature range, further supported by AEC-Q200 qualification. The component exhibits a maximum dissipation factor of 0.08 and a leakage current of 120 µA after two minutes. Supplied in a compact 10.0mm Diameter x 10.0mm Length radial, can - SMD package, it is ideal for surface mount applications requiring robust performance.
Checking distributor stock and pricing after the page loads.
NICHICON PCR1H121MCL1GS technical specifications.
| Capacitance | 120µF |
| Voltage Rating | 50VDC |
| Tolerance | ±20% |
| ESR | 25mOhms |
| Ripple Current | 3000mA |
| Lifetime | 4000 @ 125hours @ °C |
| Operating Temperature Range | -55 to +125°C |
| Dissipation Factor | 0.08 |
| Leakage Current | 120µA |
| Package Case | Radial, Can - SMD |
| Dimensions | 10.0 Diameter x 10.0 Lengthmm |
| Aec-q200 | Qualified |
No datasheet is available for this part.