120µF, 50V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 25mΩ ESR and 0.08% dissipation factor. Designed for surface mount applications with a 3.2mm lead pitch and a compact 8.3mm depth. Operates across a wide temperature range from -55°C to 125°C, offering 4000 hours of life. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Nichicon PCR1H121MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1H121MCL2GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 12mm |
| Height - Seated (Max) | 0.476inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1H121MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.