Surface mount aluminum electrolytic capacitor, polarized, featuring solid polymer construction. Offers 180µF capacitance with a ±20% tolerance and a 50V DC rated voltage. Designed for operation between -55°C and 125°C, it boasts a low 19mΩ ESR and a high ripple current capability of 3.5A. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1H181MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1H181MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.