Surface mount aluminum electrolytic capacitor featuring a 39µF capacitance and 50V DC rating. Offers 20% tolerance, 45mΩ ESR, and 1.3A ripple current capability. Operates across a -55°C to 125°C temperature range with a rated life of 4000 hours. RoHS compliant with a 3µA leakage current.
Nichicon PCR1H390MCL1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7mm |
| Height - Seated (Max) | 0.28inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1H390MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.