Aluminum electrolytic capacitor, polarized, featuring 82µF capacitance and a 50V DC rating. This surface mount component offers a low ESR of 34mΩ and a dissipation factor of 0.08%. Operating across a wide temperature range from -55°C to 125°C, it provides 4000 hours of life and a ripple current capability of 2.2A. The capacitor is RoHS compliant and packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1H820MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1H820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 8mm |
| Height - Seated (Max) | 0.319inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1H820MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.