Surface mount aluminum electrolytic capacitor featuring a 100µF capacitance and 63V DC rated voltage. Offers a low ESR of 24mΩ and a ripple current rating of 3A. Operating temperature range spans from -55°C to 125°C with a 4000-hour life expectancy. This RoHS compliant component is supplied on tape and reel for efficient PCB assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1J101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1J101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.