Aluminum polymer capacitor, 22µF capacitance, 63VDC voltage rating with 20% tolerance. Features low 48mΩ ESR and 1.1A ripple current capability. Operates from -55°C to 125°C, offering 4000 hours of life at rated conditions. Surface mount package, 8x7mm dimensions, suitable for automotive applications.
Nichicon PCR1J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1J220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.