Surface mount aluminum electrolytic capacitor featuring 39µF capacitance and a 63V DC rating. This polarized capacitor offers a 20% tolerance, 28mΩ ESR, and a ripple current capability of 2.7A. Operating across a wide temperature range from -55°C to 125°C, it provides 4000 hours of life. The component is RoHS compliant and packaged for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1J390MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1J390MCL1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Height - Seated (Max) | 0.398inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1J390MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.