Surface mount aluminum electrolytic capacitor featuring a 56µF capacitance and 63V DC rated voltage. This polarized capacitor offers a 20% tolerance, 27mΩ ESR, and a ripple current rating of 2.9A. Operating across a wide temperature range from -55°C to 125°C, it boasts a 4000-hour life expectancy and is RoHS compliant. The 3333 chip package with SMD/SMT termination is supplied on tape and reel.
Sign in to ask questions about the Nichicon PCR1J560MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1J560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12mm |
| Height - Seated (Max) | 0.476inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1J560MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.