68µF, 63VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low ESR of 28mΩ and high ripple current capability of 2.8A. Operates across a wide temperature range from -55°C to 125°C, with a rated life of 4000 hours. Surface mountable in a 10x10mm package, suitable for automotive applications.
Nichicon PCR1J680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1J680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.