80V, 27µF polarized aluminum electrolytic capacitor featuring a 38mΩ ESR and 1.4A ripple current. This surface mount component operates from -55°C to 125°C with a 4000-hour life rating. It offers a low leakage current of 3µA and a dissipation factor of 0.08%. Packaged in tape and reel for automated assembly, this RoHS compliant capacitor is ideal for demanding electronic applications.
Nichicon PCR1K270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 10mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1K270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.