80V, 47µF polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 33mΩ ESR, 1.7A ripple current, and 3µA leakage current. Designed for surface mount applications with a radial package, 4.6mm lead pitch, and dimensions of 10mm x 10mm x 10.3mm. Operates across a wide temperature range from -55°C to 125°C with a rated life of 4000 hours. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon PCR1K470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1K470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1K470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.