Aluminum Polymer Capacitor, 68µF capacitance, 80V DC rated voltage, 20% tolerance. Features 28mΩ ESR, 2.1A ripple current, and 3µA leakage current. Operates from -55°C to 125°C with a 4000-hour life rating. Surface mount package with 10mm diameter and 12.7mm height.
Sign in to ask questions about the Nichicon PCR1K680MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1K680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.504inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1K680MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.