150µF, 35V polarized aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a low ESR of 25mΩ and a dissipation factor of 0.08%. Operates across a wide temperature range of -55°C to 125°C with a rated ripple current of 2.5A. This RoHS compliant component offers a leakage current of 3µA and a lifespan of 4000 hours at maximum operating temperature. Packaged in tape and reel for efficient PCB assembly.
Nichicon PCR1V151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1V151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.