High-performance aluminum polymer electrolytic capacitor, 150µF capacitance, 35VDC rated voltage, with a tight 20% tolerance. Features low equivalent series resistance (ESR) of 0.044 Ohms and a high ripple current capability of 3100mA. Designed for demanding automotive applications, operating across a wide temperature range from -55°C to +125°C with a rated lifespan of 4000 hours at maximum temperature. Packaged in a compact 8 x 10mm SMD case, this polarized component offers reliable performance for power supply filtering and decoupling.
Nichicon PCR1V151MCL6GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 9.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PCR1V151MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.