Aluminum polymer capacitor, 220µF capacitance, 35VDC voltage rating, and 20% tolerance. Features low ESR of 21mΩ, high ripple current capability of 3.3A, and a maximum operating temperature of 125°C. Surface mountable with dimensions of 8mm diameter and 12mm height, packaged in tape and reel. Designed for demanding applications with a life expectancy of 4000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCR1V221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 12mm |
| Height - Seated (Max) | 0.476inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1V221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.