This 27uF aluminum electrolytic capacitor has a radial package with a diameter of 5mm and a height of 5.9mm. It is designed for surface mount PCB applications and is available in cut tape packaging. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor's ESR is 80mR and its leakage current is 3uA.
Checking distributor stock and pricing after the page loads.
Nichicon PCR1V270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 5.9mm |
| Lead Pitch | 1.6mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.