35V, 270uF polarized aluminum electrolytic capacitor with 20% tolerance. Features a 20mΩ ESR, 3.1A ripple current, and a low leakage current of 3uA. Operates across a wide temperature range from -55°C to 125°C with a 4000-hour life rating. Surface mountable in a radial package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Nichicon PCR1V271MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1V271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1V271MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.