330µF, 35V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 16mΩ ESR and 3.9A ripple current capability. Designed for surface mount applications with a radial package, measuring 10mm diameter and 10.3mm depth. Operates across a wide temperature range from -55°C to 125°C with a 4000-hour life rating. RoHS compliant for environmental responsibility.
Nichicon PCR1V331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12.7mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1V331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.