68µF, 35V aluminum electrolytic capacitor featuring a solid polymer construction for high performance. This surface mount component offers a low ESR of 44mΩ and a ripple current capability of 1.2A. Operating across a wide temperature range from -55°C to 125°C, it boasts a dissipation factor of 0.08% and a leakage current of 3µA. Packaged in tape and reel for automated assembly, this RoHS compliant capacitor is designed for reliable PCB mounting.
Sign in to ask questions about the Nichicon PCR1V680MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1V680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 7mm |
| Height - Seated (Max) | 0.28inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1V680MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.