This Nichicon PCR2A180MCL1GS is a radial surface mount aluminum electrolytic capacitor with a capacitance of 18uF and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 8mm in diameter and 11.9mm in height, with a lead pitch of 3.2mm. The capacitor has a leakage current of 3uA and a ripple current of 1.5A.
Checking distributor stock and pricing after the page loads.
Nichicon PCR2A180MCL1GS technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 11.9mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 8.3mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 125V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.