Cap Aluminum Polymer 33uF 100VDC 20% (10 X 12.7mm) SMD 0.028 Ohm 2100mA 4000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCR2A330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 12.6mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.3mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 125V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.