The Nichicon PCR2A5R6MCL1GS is a 5.6uF aluminum electrolytic capacitor with a 125V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 6.6mm depth, and is designed for surface mount applications on a PCB. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a leakage current of 3uA.
Nichicon PCR2A5R6MCL1GS technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 5.9mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 3uA |
| Length | 6.6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 125V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR2A5R6MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.