330µF, 4V polarized aluminum electrolytic capacitor featuring a solid polymer construction. This surface mount component offers a low ESR of 20mΩ and a ripple current rating of 2.8A. Operating across a wide temperature range from -55°C to 105°C, it provides a rated voltage of 4V DC. The capacitor is supplied in a 2626 chip package, measuring 6.3mm in diameter and 6mm in height, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCS0G331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCS0G331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 264uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0G331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.