Aluminum Polymer Capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 22mΩ ESR and 3.2A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mount package with 8mm diameter and 7mm height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCS0G331MCL9GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCS0G331MCL9GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 264uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.022R |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0G331MCL9GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.