Aluminum Polymer Capacitor, 560µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 18mΩ ESR and 3.6A ripple current capability. Designed for surface mount applications with an 8mm diameter and 7mm height, operating from -55°C to 105°C. Offers 5000 hours of life at rated conditions and is supplied in tape and reel packaging.
Nichicon PCS0G561MCL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 448uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0G561MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.