100µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 25mΩ ESR and 2.4A ripple current capability. Designed for surface mount applications with a 2121 chip package, cylindrical construction, and dimensions of 5mm diameter, 6mm height, and 6mm length. Operates across a -55°C to 105°C temperature range with a leakage current of 126µA and a 5000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Nichicon PCS0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 126uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0J101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.