100µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 2626 surface mount chip package, 22mΩ ESR, and 2.8A ripple current. Operates from -55°C to 105°C with a 5000-hour life rating. Includes 126µA leakage current and is RoHS compliant.
Sign in to ask questions about the Nichicon PCS0J101MCL9GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCS0J101MCL9GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 126uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0J101MCL9GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.