Surface mount aluminum electrolytic capacitor featuring a 47µF capacitance and 6.3V DC rated voltage. This polarized capacitor offers a 20% tolerance, 35mΩ ESR, and 1.6A ripple current capability. Operating across a wide temperature range of -55°C to 105°C, it provides 5000 hours of life. The cylindrical construction with SMD/SMT termination is supplied in tape and reel packaging.
Nichicon PCS0J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6mm |
| Leakage Current | 100uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS0J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.