120µF, 10V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 2626 surface mount chip package, 6.3mm diameter, and 6mm height. Offers 27mΩ ESR, 2.3A ripple current, and 240µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCS1A121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 240uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS1A121MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.