150µF, 10V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a surface mount, chip package with a 3333 case size, cylindrical construction, and 8mm diameter. Offers a low ESR of 30mΩ, a ripple current of 2.6A, and a leakage current of 300µA. Operates across a wide temperature range from -55°C to 105°C with a 5000-hour life rating. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Nichicon PCS1A151MCL9GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.