Surface mount aluminum electrolytic capacitor featuring 270µF capacitance and 10V DC rated voltage. This polarized capacitor offers a low ESR of 22mΩ and a ripple current capability of 3.2A. Designed for surface mounting with a 3333 chip package, it operates across a wide temperature range from -55°C to 105°C. The component boasts a 5000-hour life rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon PCS1A271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 540uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.